
This relay features a steel contact material with tin and nickel plating, and a paper material construction. It has a height of 1.57mm, length of 44.5mm, and width of 15.9mm. The relay is not RoHS compliant and has a lead-free status. It is available in a single package quantity.
Keystone Electronics 4189 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin, Nickel |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Paper |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.437inch |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4189 to view detailed technical specifications.
No datasheet is available for this part.
