
This 4-position, 1-row, 4-contact connector features a 0.437inch pitch and screw termination. It is lead free and has steel contacts plated with tin and nickel. The connector measures 65.1mm in length, 15.9mm in width, and 1.57mm in height. It is made of paper and is not RoHS compliant.
Sign in to ask questions about the Keystone Electronics 4190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4190 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin, Nickel |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 65.1mm |
| Material | Paper |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.437inch |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.