This 5-position connector features a steel contact material with tin and nickel plating, and is made of paper with a lead-free termination. It measures 76.2mm in length, 15.9mm in width, and 1.57mm in height, with a pitch of 0.437inch. The connector is not RoHS compliant.
Sign in to ask questions about the Keystone Electronics 4191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4191 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin, Nickel |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Paper |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.437inch |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.