Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.032inch |
| Contact Material | Glass, Epoxy |
| Height | 0.032inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Glass, Epoxy |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Plating | Non-Plated |
| Width | 2inch |
| RoHS | Compliant |