Snap-in PCB mount fuseholder with 15A current rating and 500V AC voltage rating. Features a horizontal, through-hole mounting orientation with PC pin termination. Constructed from brass and PBT with tin-plated brass contacts, this illuminated fuseholder offers a flammability rating of UL94 V-0 and operates within a temperature range of -50°C to 145°C. Designed for 3AG fuse sizes (0.25" Dia x 1.26" L), it is UL approved and lead-free.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Height | 10.9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 34.2m |
| Material | Brass, Tin, PBT |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Horizontal, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| Width | 7.24mm |
| RoHS | Not Compliant |
