
This 15A 500V screw mount fuse is made from PVC and nylon materials, with a nylon contact. It has a UL flammability rating of V-0 and is lead free. The fuse is packaged in bulk and has a current rating of 15A.
Keystone Electronics 4245C technical specifications.
| Approvals | UL |
| Body Material | PVC, Polyvinyl, Nylon |
| Contact Material | Nylon |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Length | 1.319inch |
| Material | PVC |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 500V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4245C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
