
Snap-in fuse holder for 3AG fuses, featuring a 15A current rating and 500V AC/DC voltage rating. Constructed with a black, UL94 V-0 rated brass body and tin-plated brass contacts, this illuminated holder mounts horizontally through-hole on PCBs with PC pin terminations. Operating temperature range spans -50°C to 145°C, with a DC rated voltage of 3kV.
Keystone Electronics 4250 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Height | 10.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Material | Brass, Tin |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Horizontal, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
