
This aluminum standoff features a 9.5mm body length and 7.9mm outside diameter. It is made from aluminum with an iridite plating. The standoff is unthreaded and available in a package quantity of 100. It is suitable for use in various applications.
Keystone Electronics 4262 technical specifications.
| Body Length | 9.5mm |
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Length | 0.375inch |
| Material | Aluminium |
| Outside Diameter | 7.9mm |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.313inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
