
Long Angle Bracket with Steel Material and Nickel Plate Finish
Sign in to ask questions about the Keystone Electronics 4326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4326 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Lead Free | Lead Free |
| Length | 25.73mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.27mm |
| Width | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
