
Short Angle Bracket with Brass Material and Nickel Plate Finish
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 062 |
| Height | 0.531inch |
| Lead Free | Lead Free |
| Length | 13.49mm |
| Material | Brass |
| Mount | Brackets |
| Outside Diameter | 5.54mm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 0.312inch |
| RoHS | Not Compliant |
