
Short Angle Bracket with Steel Material and Nickel Plate Finish
Keystone Electronics 4334 technical specifications.
| Body Material | Steel |
| Package/Case | 062 |
| Height | 0.562inch |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 0.062inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
