
Keystone Electronics 4336 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Package/Case | 062 |
| Diameter | 0.144inch |
| Gender | Female |
| Height | 0.562inch |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Material | Steel, Tin |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.52mm |
| Width | 14.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
