
This aluminum bracket is made from aluminum material with a package quantity of 100. It has a height of 0.75 inch and a thickness of 2.03mm. The bracket is designed for lead-free applications and has a width of 28mm and a length of 19.05mm.
Sign in to ask questions about the Keystone Electronics 4337 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4337 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium |
| Mount | Brackets |
| Package Quantity | 100 |
| Thickness | 2.03mm |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4337 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
