
Standoffs & Spacers ALUM SPCR #8 1"
Keystone Electronics 434 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.178inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Aluminium |
| Outside Diameter | 0.232inch |
| Package Quantity | 100 |
| Size | 0.232inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
