
Keystone Electronics 4343 technical specifications.
| Package/Case | Molded |
| Material | Nylon, Brass |
| Outside Diameter | 0.5inch |
| Package Quantity | 100 |
| Plating | Brass |
| Thickness | 0.5inch |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
