
This aluminum standoff has a diameter of 0.232inch and a length of 1.5inch. It is made from aluminum and is lead free. The standoff is unthreaded and has a natural color. It is available in a package quantity of 100.
Keystone Electronics 436 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.178inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Aluminium |
| Outside Diameter | 0.232inch |
| Package Quantity | 100 |
| Size | 0.232inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
