
This female standoff is made from aluminum with a natural color finish. It has an inside diameter of 0.178inch and an outside diameter of 0.232inch. The standoff is unthreaded and lead free, packaged in quantities of 100. It is suitable for use in various applications.
Keystone Electronics 437 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.178inch |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Material | Aluminium |
| Outside Diameter | 0.232inch |
| Package Quantity | 100 |
| Size | 0.232inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
