This brass standoff features a nickel plating and measures 5mm in diameter with a length of 0.984inch. It is packaged individually in a bag and is lead free. The standoff is made of brass material and has a natural color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 4399 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Diameter | 0.217inch |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Material | Brass |
| Outside Diameter | 5mm |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Size | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4399 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.