
Illuminated, single-pole, single-circuit fuse holder designed for 5mm x 20mm fuses. Features a black nylon body with brass contacts plated in tin, rated for 250V and 5A. Mounts horizontally through PCB holes with PC pin termination. Operating temperature range from -50°C to 145°C. UL approved and lead-free.
Keystone Electronics 4628 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Fuse Current | 5A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin, Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Horizontal, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
