
This 5A 250V PTC resettable fuse is made from lead-free materials and has a nylon body with brass components. It is designed for surface mount and leaded applications, with a current rating of 5A and a voltage rating of 250V. The fuse is UL approved and has a 5mm fuse size.
Keystone Electronics 4628C technical specifications.
| Approvals | UL |
| Body Material | Nylon, Brass |
| Contact Material | Brass |
| Current Rating | 5A |
| Fuse Size | 5mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4628C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
