
The Keystone Electronics 4632 is a TO-3 nylon insulator with a natural color and a diameter of 5.33mm. It has a length of 40.89mm and a width of 28.58mm, with a thickness of 12.07mm. The insulator is made of nylon and has a flammability rating of UL94 V-2. It is packaged in bulk with 100 pieces per package and is lead-free.
Sign in to ask questions about the Keystone Electronics 4632 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4632 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | TO-3 |
| Color | Natural |
| Diameter | 5.33mm |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 21.6mm |
| Lead Free | Lead Free |
| Length | 40.89mm |
| Material | Nylon |
| Number of Positions | 1 |
| Outside Diameter | 23.37mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 12.07mm |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4632 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
