
This TO-3 mounting clip is made from nylon with a brass contact material and features a natural color. It has a diameter of 3.56mm and a length of 40.89mm. The clip is lead-free and meets the UL94 V-2 flammability rating. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Keystone Electronics 4634 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4634 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | TO-3 |
| Color | Natural |
| Contact Material | Brass |
| Diameter | 3.56mm |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 21.6mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40.89mm |
| Material | Nylon |
| Number of Positions | 1 |
| Outside Diameter | 23.37mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 12.07mm |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4634 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
