
This phenolic standoff features a natural color finish and a threaded design for secure mounting. It measures 2 inches in length and has an outside diameter of 0.312 inch. The standoff is lead-free and available individually.
Keystone Electronics 466 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Phenolic |
| Outside Diameter | 0.312inch |
| Package Quantity | 1 |
| Size | 0.313inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
