
The Keystone Electronics 4662 is a TO-3 packaged thermal management component made of mica with an inside diameter of 0.215inch. It is lead free and RoHS compliant. The component has a length of 1.141inch, an outside diameter of 0.43inch, and a thickness of 0.003inch. It is available in a package quantity of 100.
Sign in to ask questions about the Keystone Electronics 4662 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4662 technical specifications.
| Package/Case | TO-3 |
| Inside Diameter | 0.215inch |
| Lead Free | Lead Free |
| Length | 1.141inch |
| Material | Mica |
| Outside Diameter | 0.43inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Thickness | 0.003inch |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4662 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
