
This TO-220 thermal insulator is made of mica material with a diameter of 0.141inch and a thickness of 0.003inch. It is lead free and RoHS compliant. The insulator has a rectangular shape with a width of 13.2mm and a length of 0.52inch. It is available in a package quantity of 1000.
Sign in to ask questions about the Keystone Electronics 4672 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4672 technical specifications.
| Package/Case | TO-220 |
| Diameter | 0.141inch |
| Inside Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 0.52inch |
| Material | Mica |
| Outside Diameter | 0.141inch |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thickness | 0.003inch |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4672 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
