
The Keystone Electronics 4673 is a TO-220 thermal interface material with a diameter of 0.115inch. It is made of mica and has a thickness of 0.003inch. The material is lead free and RoHS compliant. It is available in a package quantity of 1000.
Sign in to ask questions about the Keystone Electronics 4673 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4673 technical specifications.
| Package/Case | TO-220 |
| Diameter | 0.115inch |
| Inside Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 0.52inch |
| Material | Mica |
| Outside Diameter | 0.141inch |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thickness | 0.003inch |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4673 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
