
The Keystone Electronics 4699 is a metal disc with an inside diameter of 3.73mm and an outside diameter of 9.47mm. It has a thickness of 0.79mm and is plated with zinc. The component is lead free and made of steel and metal. It is available in bulk packaging with 100 pieces per package.
Sign in to ask questions about the Keystone Electronics 4699 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4699 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 3.73mm |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Outside Diameter | 9.47mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| Thickness | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4699 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
