
Keystone Electronics 4706 technical specifications.
| Contact Material | Steel |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
