
This phenolic standoff is a threaded, female component with a natural color finish. It has a length of 1 inch and an outside diameter of 0.312 inch. The standoff is lead-free and available in a package quantity of 100. It is suitable for use in various applications due to its general-purpose design.
Keystone Electronics 471 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Phenolic |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| Size | 0.313inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
