
Hexagonal standoff, male/female, threaded, external mount, constructed from natural colored Nylon. Features a 0.375 inch (9.5mm) body length and a 0.25 inch (6.35mm) outside diameter. Designed for 4-40 thread size, this lead-free component is supplied in a package of 100.
Keystone Electronics 4801 technical specifications.
| Body Length | 9.5mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
