
Hexagonal standoffs, male/female, with a 0.500" (12.7mm) body length and 0.25" (6.35mm) outside diameter. Constructed from natural colored, lead-free nylon, these threaded fasteners offer external mounting. Supplied in bulk packaging, 100 units per package.
Keystone Electronics 4802 technical specifications.
| Body Length | 12.7mm |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| Thread Size | 4-40 |
| RoHS | Compliant |
| ECCN | EAR99 |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Keystone Electronics 4802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
