
This 0.25inch hex standoff is made of nylon and features a threaded design. It has a diameter of 0.25inch and an outside diameter of 0.25inch. The standoff is available in a 100-pack and is lead-free. It is suitable for external mounting and has a length of 2inch.
Keystone Electronics 4813 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
