
Hexagonal standoff, male/female, threaded, natural color, constructed from Nylon. Features a 0.25-inch (6.35mm) outside diameter and a 0.25-inch (6.4mm) body length. This component offers a 1.5-inch height and is supplied in a package of 100.
Keystone Electronics 4814 technical specifications.
| Body Length | 6.4mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male, Female |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
