
Hexagonal standoff, male/female, threaded, external mount, constructed from natural colored nylon. Features a 6-32 thread size with a 0.375 inch (9.5mm) body length and a 0.25 inch (6.4mm) outside diameter. Supplied in a package quantity of 100 units.
Sign in to ask questions about the Keystone Electronics 4815 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4815 technical specifications.
| Body Length | 9.5mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4815 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
