
Hexagonal standoff, male/female, with 6-32 threads. Features a 0.25-inch (6.35mm) outside diameter and a 0.5-inch (12.7mm) body length. Constructed from natural-colored Nylon 6/6 material. Designed for external mounting. Package includes 100 units.
Keystone Electronics 4816 technical specifications.
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 12.7mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
