
STANDOFF M/F HEX 6-32THR 1.12"L
Keystone Electronics 4821 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.375inch |
| Material | Nylon |
| Mount | External |
| Package Quantity | 100 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
