
Keystone Electronics 4824 technical specifications.
| Body Length | 38.1mm |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Material | Nylon |
| Mount | External |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.