
Spacer/standoff, Hex Nylon 6.4MM X 6.4MM
Keystone Electronics 4828 technical specifications.
| Color | Natural |
| Gender | Male, Female |
| Length | 0.625inch |
| Material | Nylon |
| Package Quantity | 10 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.