
This general purpose standoff is made of nylon with a natural color finish. It features a threaded design with a 0.25inch diameter and 1.5inch length. The standoff is lead free and available in a package quantity of 10. It is suitable for external mounting applications.
Keystone Electronics 4835 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Nylon |
| Mount | External |
| Package Quantity | 10 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.