
This stainless steel standoff has a diameter of 0.219inch and a length of 0.125inch. It is made from lead-free material and features a screw mount. The standoff is available in a package quantity of 100 and has a board thickness of 0.06inch. It is suitable for use in applications where a natural color is required.
Keystone Electronics 4850 technical specifications.
| Board Thickness | 0.06inch |
| Color | Natural |
| Inside Diameter | 0.116inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.219inch |
| Package Quantity | 100 |
| Size | 0.219inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.