
Force-fit spacer, unthreaded, crafted from stainless steel for durability. Features a 0.281-inch outside diameter and a 0.143-inch inside diameter, with a 0.313-inch length. Designed for screw mounting, this natural-colored component is lead-free and RoHS compliant, supplied in bulk packaging of 100 units.
Keystone Electronics 4857 technical specifications.
| Color | Natural |
| Inside Diameter | 0.143inch |
| Lead Free | Lead Free |
| Length | 0.313inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.281inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size | 0.281inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
