
Racks & Rack Cabinet Accessories HNDL BRS N PL 4.00
Sign in to ask questions about the Keystone Electronics 486 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 486 technical specifications.
| Diameter | 0.25inch |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 486 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
