
Keystone Electronics 4863 technical specifications.
| Board Thickness | 0.06inch |
| Body Material | Stainless Steel |
| Color | Natural |
| Diameter | 0.219inch |
| Gender | Male to Female |
| Inside Diameter | 4.67mm |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Stainless Steel |
| Outside Diameter | 0.219inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shape | Round |
| Size | 0.219inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.