
This Keystone Electronics standoff is a female threaded component made from stainless steel with a natural finish. It has an outside diameter of 0.281inch and a length of 0.125inch. The standoff is lead free and packaged in quantities of 100. It is suitable for use in a variety of applications where a threaded standoff is required.
Keystone Electronics 4866 technical specifications.
| Color | Natural |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Stainless Steel |
| Outside Diameter | 0.281inch |
| Package Quantity | 100 |
| Size | 0.281inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.