
Stainless steel, lead-free standoff with a 0.281-inch outside diameter and 0.125-inch length. Designed for 0.06-inch board thickness, this threaded, round fastener features a 5.87mm inside diameter. Supplied in a bag of 100 units, this component offers a natural finish.
Keystone Electronics 4867 technical specifications.
| Board Thickness | 0.06inch |
| Package/Case | 125 |
| Color | Natural |
| Diameter | 0.281inch |
| Inside Diameter | 5.87mm |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Stainless Steel |
| Outside Diameter | 0.281inch |
| Package Quantity | 100 |
| Packaging | Bag |
| Shape | Round |
| Size | 0.281inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
