
This stainless steel standoff has a diameter of 0.281inch and is threaded for secure mounting. It is packaged individually in a bag and is made from lead-free material. The standoff has a length of 0.25inch and a board thickness of 0.06inch, making it suitable for various applications.
Keystone Electronics 4868 technical specifications.
| Board Thickness | 0.06inch |
| Color | Natural |
| Diameter | 0.281inch |
| Inside Diameter | 5.87mm |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Stainless Steel |
| Outside Diameter | 0.281inch |
| Package Quantity | 1 |
| Packaging | Bag |
| Size | 0.281inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
