
Racks & Rack Cabinet Accessories HNDL BRS N PL 4.00
Sign in to ask questions about the Keystone Electronics 493 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 493 technical specifications.
| Body Material | Brass |
| Depth | 0.562inch |
| Diameter | 0.312inch |
| Height | 1.75inch |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 493 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
