
The Keystone Electronics 1/3 N Series battery features a polypropylene body and bronze/gold spring contacts. It is approved to UL standards and available in a surface mount, SMD/SMT package. The battery is designed for use in a single cell configuration with one battery.
Sign in to ask questions about the Keystone Electronics 498 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 498 technical specifications.
| Approvals | UL |
| Body Material | Polypropylene |
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Gold |
| Contact Type | Spring |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1/3 N |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 498 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
