
HOLDER BATT PC COIN 1CELL 1/3N
Sign in to ask questions about the Keystone Electronics 498TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 498TR technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | 1/3 N |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 498TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
