
Battery holder 2 x CR1216/1220/1225 Print, 501, Keystone
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Copper, PBT |
| Contact Material | Tin, Steel |
| Contact Type | Spring |
| Diameter | 12mm |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
